This 15-position unshielded flat flex cable features a length of 1 foot and is plated with nickel. The cable is packaged in bulk quantities of 5 units. It is compliant with RoHS regulations and is available from TE Connectivity with part number 1-1589456-0.
Sign in to ask questions about the TE Connectivity 1-1589456-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1589456-0 technical specifications.
| Color | White |
| Contact Plating | Nickel |
| Length | 1foot |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1589456-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.