
The 1-1589475-0 is a 65-position, 2-row wire harness from TE Connectivity with a maximum current rating of 1A and operating temperature range of -200°C to 200°C. It features a lead-free construction and is RoHS compliant. The harness is available in bulk packaging with 25 units per package and is terminated with a crimp connection. The wire gauge is 30AWG and the cable type is strand. The harness is not radiation hardened and is available in multiple colors.
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Strand |
| RoHS | Compliant |