Cable Assembly Flat 1.828m 30AWG 65POS Rectangular PL
Checking distributor stock and pricing after the page loads.
| Color | Multiple |
| Connector Type A | Rectangular |
| Contact Plating | Nickel |
| Length | 6foot |
| Number of Positions | 65 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DUALOBE |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |