Conn Housing RCP 4Power/16Signal POS ST Panel Mount Box
Sign in to ask questions about the TE Connectivity 1-1600636-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1600636-0 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Panel |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 20 |
| Number of Power Positions | 4 |
| Number of Signal Positions | 16 |
| Packaging | Box |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1600636-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.