Quick Disconnect Terminal 17-20AWG Phosphor Bronze F 14mm Tin Strip
TE Connectivity 1-160533-0 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 1.42mm² |
| Plating | Tin |
| Wire Size | 17-20AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.