
Female, non-insulated receptacle terminal for discrete wire, featuring a straight, free-hanging, cable mount orientation. Contact material is bronze with tin plating, designed for signal applications with a mating tab width of 6.35mm. Supports insulated wire and accommodates wire gauges from 16AWG to 20AWG, with a wire/cable diameter of 0.13 inches. Offered in tape and reel packaging with a package quantity of 1500.
Sign in to ask questions about the TE Connectivity 1-160759-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-160759-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 7.35mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.88inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Mark I |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-160759-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.