
3-pole, 3-position power connector with a 15A current rating and 10A operational current. Features quick connect termination and a straight orientation. Designed for panel mounting with flanges and screws, this receptacle has a voltage rating of 250V AC/DC. Operating temperature range is -10°C to 40°C, and it is RoHS compliant.
TE Connectivity 1-1609112-4 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 15A |
| Depth | 28.94mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Receptacle |
| Height | 41.2mm |
| Length | 44.7mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 42 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C, Corcom |
| Termination | Quick Connect |
| Type | Switch |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 44.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609112-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.