Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
TE Connectivity 1-1609113-5 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50 to 30000 KHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.