Cable Ties, Standard Locking with Adhesive Mount Polyamide 6/6 Black 143mm 1100N Box
Checking distributor stock and pricing after the page loads.
| Style | Standard Locking with Adhesive Mount |
| Color | Black |
| Body Material | Polyamide 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |