This 3-contact terminal block from TE Connectivity features a module package with a male gender and a panel mount. It has a maximum current rating of 6A and a maximum operating temperature of 40°C. The terminal block can operate within a temperature range of -10°C to 40°C and can withstand a maximum voltage rating of 250V AC. It has a termination type of Faston and an operating frequency range of 100kHz to 30MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1609941-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Gender | Male |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 100 to 30000 kHz |
| Orientation | Straight |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-1609941-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.