This axial lead capacitor features a capacitance of 47nF and a voltage rating of 130V. It can handle a maximum current of 10A and operates within a temperature range of -40°C to 60°C. The capacitor is packaged in bulk and has a through hole mount.
TE Connectivity 1-1609991-8 technical specifications.
| Capacitance | 47nF |
| Package/Case | Axial |
| Current | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | FFA |
| Voltage Rating | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1609991-8 to view detailed technical specifications.
No datasheet is available for this part.