
24-position, 2-row right-angle shrouded header receptacle for board-to-board applications. Features brass male pin contacts with tin plating and a 2.2mm pitch. Designed for through-hole mounting with solder termination and a 3.2mm tail length. Operates within a -30°C to 105°C temperature range. Housing and contacts are natural colored.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1612048-0 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.217inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 24.15mm |
| Housing Color | Natural |
| Length | 17.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.2mm |
| Plating Thickness | -1.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | .025 |
| Strain Relief | No (Without) |
| Tab Width | 0.64mm |
| Tail Length | 3.2mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 47.4mm |
| RoHS | Compliant |
No datasheet is available for this part.