
The TE Connectivity 1-1614782-1 is a SOT-227-2 THICK FILM RESISTOR with a resistance of 2.2 ohms and a tolerance of 10%. It has a maximum power dissipation of 100 watts and operates between -55°C and 125°C. The resistor is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-227-2 |
| Depth | 25.4mm |
| Height | 0.618inch |
| Lead/Base Style | Threaded |
| Length | 1.488inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | BDS, CGS |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Width | 1inch |
| RoHS | Compliant |
