
The SOT-227-2 Rectangular Resistor is a THICK FILM resistor with a resistance of 470R and a tolerance of 10%. It has a maximum power dissipation of 100W and is designed for flanged mount applications. The resistor is constructed in a rectangular package with a depth of 37.8mm and a width of 1inch. It has a height of 0.618inch and a length of 1.488inch, with a threaded lead/base style. The resistor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-227-2 |
| Construction | Rectangular |
| Depth | 37.8mm |
| Height | 0.618inch |
| Lead/Base Style | Threaded |
| Length | 1.488inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Flanges, Bolt |
| Packaging | Bulk |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | BDS, CGS |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Width | 1inch |
| RoHS | Compliant |