This component is a SOT-227-2 rectangular package with a threaded flange mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component is lead-free and RoHS compliant. It has a maximum power dissipation of 100W and a resistance of 680 ohms with a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1614782-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-2 |
| Construction | Rectangular |
| Depth | 25.4mm |
| Height | 0.618inch |
| Lead Free | Lead Free |
| Lead/Base Style | Threaded |
| Length | 1.488inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Flanges |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | BDS, CGS |
| Termination | Screw |
| Tolerance | 10% |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1614782-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.