The 1-1614972-4 is a 1206 case code SMD resistor from TE Connectivity with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 127 ohms with a tolerance of 0.1% and a maximum power dissipation of 125mW. The resistor is RoHS compliant and has a voltage rating of 150V. It is available in a package quantity of 1000 units, packaged in tape and reel.
Sign in to ask questions about the TE Connectivity 1-1614972-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1614972-4 technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 127R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 16.187578mg |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1614972-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.