The 1-1614972-5 resistor from TE Connectivity is a 1206 package component with a resistance of 133 ohms and a tolerance of 0.1%. It features tin plating and is available in quantities of 1000 per reel. The resistor operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 125 milliwatts.
Sign in to ask questions about the TE Connectivity 1-1614972-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1614972-5 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 133R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1614972-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.