Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
1-1616089-2
Datasheet
TE Connectivity
(AMP)
1-1616089-2
Not Recommended for New Design
Cpf 1206 1K21 0.1 25PPM 1K Rl
Uncategorized
Uncategorized
Uncategorized
Uncategorized
Uncategorized
Uncategorized
Cpf 1206 1K21 0.1 25PPM 1K Rl
Mounting
Chassis
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Current Rating
65A
ELV
Non-Compliant
Mount
Chassis
Number of Poles
2
Throw Configuration
SPST
Compliance
RoHS
Not Compliant
Product Images
Browse
Manufacturers
API
BOM
Account