This general purpose relay is rated for a maximum voltage of 320V DC and a maximum current of 20A. It has a coil resistance of 290R and a coil current of 82.76mA. The relay has a non-latching coil type and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and has a contact current rating of 5A. The relay is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Coil Current | 82.76mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Lead Free | Lead Free |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PD5, KILOVAC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |