RES SMD 0.47 OHM 1% 1W 2512
TE Connectivity 1-1622824-6 technical specifications.
| Package/Case | 2512 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | RL73, CGS |
| Tolerance | 1% |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1622824-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.