The 1-1623714-5 resistor from TE Connectivity is a 2-terminal component with a resistance of 2.2k ohms and a tolerance of 5%. It features a cylindrical construction with a conformal package and is designed for through-hole mounting. The resistor has a maximum power dissipation of 4 watts and is available in a bulk packaging quantity of 1000 units.
TE Connectivity 1-1623714-5 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Depth | 5mm |
| Height | 20.5mm |
| Lead Pitch | 15.2mm |
| Length | 24.2mm |
| Max Power Dissipation | 4W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | FC, CGS |
| Terminal Pitch | 15.2mm |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.