Res Wirewound 330 Ohm 5% 4W ±20ppm/C Conformal RDL
TE Connectivity 1-1623714-8 technical specifications.
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 5mm |
| Lead Pitch | 15.2mm |
| Length | 0.953inch |
| Max Power Dissipation | 4W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | FC, CGS |
| Terminal Pitch | 15.2mm |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.