This axial resistor from TE Connectivity features a rectangular construction with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 11W and is available in a bulk packaging option. The resistor is RoHS compliant and has a resistance of 33R with a tolerance of 5%. It is suitable for use in high-temperature applications and can be mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 9mm |
| Height | 0.394inch |
| Length | 1.969inch |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |