
The SBC Series Axial Resistor from TE Connectivity is a rectangular construction resistor with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It features a resistance of 3.3R with a tolerance of 10% and a maximum power dissipation of 11W. The resistor is available in a bulk packaging quantity of 1000 pieces and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1623728-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 9mm |
| Height | 0.394inch |
| Length | 1.969inch |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 11W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 10% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623728-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.