This axial resistor has a resistance of 22 ohms with a tolerance of 5%. It is rated for a maximum power dissipation of 17 watts and can operate between -55°C and 350°C. The resistor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 9mm |
| Height | 0.394inch |
| Length | 2.953inch |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 17W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |