
Wirewound Resistors 330 Ohms 17W 200PPM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1623729-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 9mm |
| Height | 0.394inch |
| Length | 75mm |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 17W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623729-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.