
This 2-terminal axial resistor from TE Connectivity features a ceramic package with a rectangular construction, measuring 20mm in length, 0.276inch in width, and 0.315inch in height. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 4W and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Length | 20mm |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 4W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Compliant |