The 1-1623732-1 axial resistor from TE Connectivity features a rectangular construction with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 7W and a resistance of 18kΩ. The resistor is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations. It measures 1.496 inches in length, 0.276 inches in width, and 0.315 inches in height, with a depth of 7mm. The resistor is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1623732-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623732-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.