This axial resistor features a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 7W and is mounted through a hole. The resistor is RoHS compliant and available in a package quantity of 1000. Its dimensions are 0.276inch wide, 1.496inch long, and 0.315inch high.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1623732-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Height | 0.315inch |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.8kR |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Tolerance | 5% |
| DC Rated Voltage | 112V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623732-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.