
The ER, CGS Series Axial Through Hole Resistor is a 1.5 ohm, 5% tolerance, 3 watt axial resistor with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging and is RoHS compliant. The resistor has a length of 0.531 inch and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.531inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Series | ER, CGS |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |