This TO-220 rectangular resistor has a resistance of 330 ohms and a tolerance of 5%. It is designed for through-hole mounting and has a maximum power dissipation of 20 watts. The resistor operates within a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1623809-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Construction | Rectangular |
| Depth | 4.5mm |
| Height | 0.748inch |
| Lead Pitch | 5.08mm |
| Length | 10.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | MPR, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1623809-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.