Ind High Frequency Chip Unshielded Wirewound 1nH 10% 250MHz 16Q-Factor 1.36A 0402 T/R
TE Connectivity 1-1624112-2 technical specifications.
| Package/Case | 402 |
| DC Current | 1.36A |
| DC Resistance (DCR) | 45mR |
| Depth | 0.76mm |
| Inductance | 1nH |
| Length | 1.27mm |
| Max DC Current | 1.36A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.