
This ferrite inductor from TE Connectivity features a maximum operating temperature of 105°C and a current rating of 1.5A. It has a DC resistance of 90mR and an inductance of 4.7uH. The inductor is designed for surface mount applications and is available on tape and reel. It is RoHS compliant and has a self-resonant frequency of 50MHz.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1625812-2 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current | 1.5A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 90mR |
| Depth | 13mm |
| Inductance | 4.7uH |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 50MHz |
| Series | 3622, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |