
The TL series resistor from TE Connectivity is a 2512 case code metal film resistor with a resistance of 68 milliohms and a tolerance of 1%. It is available in a tape and reel packaging with 2000 units per pack. The resistor is compliant with ELV and RoHS regulations and has a maximum operating temperature of 170°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the TE Connectivity 1-1625827-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1625827-1 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 68mR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625827-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.