TRIMMER 10K OHM 1W PC PIN TOP
TE Connectivity 1-1625939-4 technical specifications.
| Diameter | 16mm |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | PC910, Citec |
| Termination | PC Pins |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.