
The 20R 100W Solder Lead Resistor is a high-power resistor with a resistance of 20 ohms and a maximum power dissipation of 100 watts. It has a lead/base style of solder and is packaged in bulk quantities. The resistor is RoHS compliant and has a tolerance of 1%. The dimensions of the resistor are 1.024 inches in height, 1.87 inches in width, and 2.579 inches in length.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1625999-6 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 2.579inch |
| Max Power Dissipation | 100W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 20R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 1% |
| Width | 1.87inch |
| RoHS | Compliant |
No datasheet is available for this part.