
Connector Accessories Insulation Boot Straight Nylon 6/6 Natural Package
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| ELV | Compliant |
| Housing Color | Natural |
| Length | 1.69inch |
| Material | Nylon |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |