The HS/CGS Series resistor from TE Connectivity features a resistance of 240R with a tolerance of 5%. It has a maximum power dissipation of 150W and is available in bulk packaging with 20 units per package. The resistor has a lead/base style of solder and dimensions of 1.024inch in height, 3.858inch in length, and 1.87inch in width. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1630012-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1630012-6 technical specifications.
| Height | 1.024inch |
| Lead/Base Style | Solder |
| Length | 3.858inch |
| Max Power Dissipation | 150W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1630012-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.