12-position, 3-row wire-to-wire connector housing with female socket contacts. Features a straight, panel mount orientation and a natural color. Operates within a temperature range of -67°C to 221°C with a maximum voltage rating of 250V AC. Compliant with ELV and RoHS standards, and rated UL94 V-2 for flammability. Designed for panel thicknesses up to 1.65mm with a 0.28-inch pitch and 7.11-inch row spacing.
Sign in to ask questions about the TE Connectivity 1-163032-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-163032-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Panel Thickness | 1.65mm |
| Pitch | 0.28inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.11inch |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163032-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
