Rectangular wire housing for wire-to-wire connections, featuring 6 positions and 6 male pin contacts. This straight, cable mount housing offers a 7.1mm row spacing and 24.6mm length, with a 250V AC maximum voltage rating. Constructed from UL94 V-2 rated material in a natural color, it operates within a -67°C to 221°C temperature range and is RoHS and CSA compliant.
TE Connectivity 1-163035-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 24.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 0.28inch |
| RoHS Compliant | Yes |
| Row Spacing | 7.1inch |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163035-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
