
Six-position, two-row wire housing for panel mount applications. Features straight orientation and female socket contact type. Rated for 250V AC, with operating temperatures from -67°C to 221°C. Housing is natural colored, UL94 V-2 flammability rated, and RoHS compliant. Designed for wire-to-wire connection with crimp termination.
Sign in to ask questions about the TE Connectivity 1-163036-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-163036-0 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Panel Thickness | 1.65mm |
| Pitch | 0.28inch |
| RoHS Compliant | Yes |
| Row Spacing | 7.1inch |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163036-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
