3-position, 1-row wire-to-wire connector housing with a 0.28-inch pitch. Features a natural colored nylon housing, straight orientation, and through-hole mounting. Rated for 13A current and 250V AC voltage, with a maximum operating temperature of 221°C. Compliant with UL94 V-2 flammability rating and RoHS standards.
TE Connectivity 1-163037-0 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Current Rating | 13A |
| Depth | 26.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Length | 32.3mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Carton |
| Pitch | 0.28inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163037-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
