
Female, straight, cable mount signal and power contact for 15-18 AWG wire. Features brass construction with gold plating for enhanced conductivity and durability. Designed for shielded applications with a maximum operating temperature of 125°C. Insulation diameter up to 2.49mm.
TE Connectivity 1-163084-0 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3mm |
| Insulation Diameter | 2.49mm |
| Lead Free | Not Applicable |
| Length | 25mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Shielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163084-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
