The Multimate III+ female cable mount contact is designed for use with 20-24AWG wires. It features a gold plated brass contact material and is RoHS compliant. The contact is mounted via crimp termination and is available in a straight orientation. The contact is part of the Multimate III+ series and is suitable for use in signal and power applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Length | 21mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |