
Female socket contact for signal and power applications. Features a brass contact material with gold plating for enhanced conductivity and durability. Designed for cable mounting with a straight orientation and a crimp termination method. Supports wire gauges from 20 to 24 AWG, with an insulation diameter of -1.8mm. Operates within a temperature range of -55°C to 125°C and is RoHS compliant. Supplied on a reel in a strip package, containing 5000 units.
TE Connectivity 1-163087-1 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.8mm |
| Lead Free | Not Applicable |
| Length | 21mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163087-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
