Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 20-24 AWG wire, this brass contact is gold-plated for enhanced conductivity and durability. It supports a 13A current rating and operates within a temperature range of -55°C to 125°C. This component is RoHS compliant and comes packaged in a bag of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-163088-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.85mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.8mm |
| Lead Free | Not Applicable |
| Length | 21mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-163088-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
