
RF coaxial connector featuring a 50 Ohm impedance and straight orientation. Designed for panel, bulkhead, and front side nut mounting, this connector offers a maximum operating frequency of 6GHz. Constructed with a brass body and copper contacts, both plated in gold for enhanced conductivity, it utilizes a PTFE dielectric. Rated for 500 mating cycles and a voltage of 170V, this component operates within a temperature range of -55°C to 155°C.
TE Connectivity 1-1634006-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Flange Diameter | 6mm |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
No datasheet is available for this part.