This through hole RF connector features a contact material of brass with a copper gold plating, and an impedance of 75 ohms. It is designed for use in frequencies up to 2 GHz and has a right angle orientation. The connector is packaged in bulk and is not radiation hardened. It is not RoHS compliant and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Copper, Gold |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |