This RF connector features a brass contact material with copper and gold plating, and has an impedance of 75 ohms. It is designed for through hole mounting and operates at frequencies up to 2 GHz. The connector is packaged in bulk and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Copper, Gold |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |