
This Greenpar connector tool is made from brass with a nickel plating, featuring a screw mount design with a depth of 14mm and a width of 14mm. It is compliant with ELV regulations and RoHS standards. The tool is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1634816-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Depth | 14mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Greenpar |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634816-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.